
STTH102RL | |
|---|---|
DigiKey Part Number | 497-6590-2-ND - Tape & Reel (TR) 497-6590-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STTH102RL |
Description | DIODE STANDARD 200V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STTH102RL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 20 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 970 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH102A | STMicroelectronics | 33 047 | 497-2500-1-ND | 10,71000 Kč | MFR Recommended |
| 1N4003G-T | Diodes Incorporated | 9 612 | 1N4003GDICT-ND | 6,51000 Kč | Similar |
| EGP10B | onsemi | 4 637 | EGP10BCT-ND | 22,26000 Kč | Similar |
| EGP10C | onsemi | 4 272 | EGP10CCT-ND | 14,70000 Kč | Similar |
| UF1003-T | Diodes Incorporated | 13 753 | UF1003DICT-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 100 | 3,46260 Kč | 346,26 Kč |
| 500 | 2,57730 Kč | 1 288,65 Kč |
| 1 000 | 2,29088 Kč | 2 290,88 Kč |
| 2 000 | 2,04951 Kč | 4 099,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,78769 Kč | 8 938,45 Kč |
| 10 000 | 1,62569 Kč | 16 256,90 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


