
STSPIN32G0A2 | |
|---|---|
DigiKey Part Number | 497-STSPIN32G0A2-ND |
Manufacturer | |
Manufacturer Product Number | STSPIN32G0A2 |
Description | VFQFPN 7X7X1.0 48 PITCH 0.5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C, SPI, UART 48-VFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN32G0A2 Models |
Category | Technology Power MOSFET |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 600mA |
Packaging Tray | Voltage - Supply 6.7V ~ 45V |
Part Status Active | Voltage - Load 6.7V ~ 45V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TA) |
Function Controller - Speed | Mounting Type Surface Mount, Wettable Flank |
Output Configuration Half Bridge (3) | Package / Case 48-TFQFN Exposed Pad |
Interface I2C, SPI, UART | Supplier Device Package 48-VFQFPN (7x7) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STSPIN32G0B1 | STMicroelectronics | 1 203 | 497-STSPIN32G0B1-ND | 69,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 53,48200 Kč | 534,82 Kč |
| 25 | 49,03440 Kč | 1 225,86 Kč |
| 100 | 44,15460 Kč | 4 415,46 Kč |
| 250 | 41,82884 Kč | 10 457,21 Kč |
| 500 | 40,42660 Kč | 20 213,30 Kč |
| 1 560 | 38,64211 Kč | 60 281,69 Kč |
| 3 120 | 37,80374 Kč | 117 947,67 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |




