
STSPIN32F0A | |
|---|---|
DigiKey Part Number | 497-17635-ND |
Manufacturer | |
Manufacturer Product Number | STSPIN32F0A |
Description | IND.& POWER CONV. |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STSPIN32F0 BLDC Controller Microcontroller IC FLASH (32kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN32F0A Models |
Category | RAM Size 4K x 8 |
Manufacturer STMicroelectronics | Interface I2C, SPI, UART/USART |
Series | Number of I/O 16 |
Packaging Tray | Voltage - Supply 6.7V ~ 45V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications BLDC Controller | Package / Case 48-VFQFN Exposed Pad |
Core Processor ARM® Cortex®-M0 | Supplier Device Package 48-VFQFPN (7x7) |
Program Memory Type FLASH (32kB) | Base Product Number |
Controller Series STM32F031x6x7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,34000 Kč | 86,34 Kč |
| 10 | 65,31900 Kč | 653,19 Kč |
| 25 | 60,04720 Kč | 1 501,18 Kč |
| 100 | 54,25770 Kč | 5 425,77 Kč |
| 260 | 51,39277 Kč | 13 362,12 Kč |
| 520 | 49,74679 Kč | 25 868,33 Kč |
| 1 040 | 48,39198 Kč | 50 327,66 Kč |
| 2 600 | 46,96193 Kč | 122 101,02 Kč |
| Unit Price without VAT: | 86,34000 Kč |
|---|---|
| Unit Price with VAT: | 104,47140 Kč |




