
STSPIN32G0B1 | |
|---|---|
DigiKey Part Number | 497-STSPIN32G0B1-ND |
Manufacturer | |
Manufacturer Product Number | STSPIN32G0B1 |
Description | VFQFPN 7X7X1.0 48 PITCH 0.5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C, SPI, UART 48-VFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN32G0B1 Models |
Category | Technology Power MOSFET |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 600mA |
Packaging Tray | Voltage - Supply 6.7V ~ 45V |
Part Status Active | Voltage - Load 6.7V ~ 45V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TA) |
Function Controller - Speed | Mounting Type Surface Mount, Wettable Flank |
Output Configuration Half Bridge (3) | Package / Case 48-TFQFN Exposed Pad |
Interface I2C, SPI, UART | Supplier Device Package 48-VFQFPN (7x7) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STSPIN32G0A2 | STMicroelectronics | 40 | 497-STSPIN32G0A2-ND | 71,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 51,92800 Kč | 519,28 Kč |
| 25 | 47,59840 Kč | 1 189,96 Kč |
| 100 | 42,83800 Kč | 4 283,80 Kč |
| 250 | 40,56980 Kč | 10 142,45 Kč |
| 500 | 39,20284 Kč | 19 601,42 Kč |
| 1 560 | 37,46285 Kč | 58 442,05 Kč |
| 3 120 | 36,64548 Kč | 114 333,90 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |



