


STS8DN6LF6AG | |
|---|---|
DigiKey Part Number | 497-17309-2-ND - Tape & Reel (TR) 497-17309-1-ND - Cut Tape (CT) 497-17309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS8DN6LF6AG |
Description | MOSFET 2N-CH 60V 8A 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8A (Ta) 3.2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STS8DN6LF6AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Ta) | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1340pF @ 25V | |
Power - Max | 3.2W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,55000 Kč | 36,55 Kč |
| 10 | 23,24200 Kč | 232,42 Kč |
| 100 | 15,59980 Kč | 1 559,98 Kč |
| 500 | 12,32588 Kč | 6 162,94 Kč |
| 1 000 | 11,27241 Kč | 11 272,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,13205 Kč | 25 330,12 Kč |
| 5 000 | 9,42753 Kč | 47 137,65 Kč |
| 7 500 | 9,18785 Kč | 68 908,88 Kč |
| Unit Price without VAT: | 36,55000 Kč |
|---|---|
| Unit Price with VAT: | 44,22550 Kč |


