Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NL17SZ17DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-NL17SZ17DFT2G-QTR-ND - Tape & Reel (TR) 488-NL17SZ17DFT2G-QCT-ND - Cut Tape (CT) 488-NL17SZ17DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ17DFT2G-Q |
Description | IC BUFF 1.65V SC-88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer onsemi | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ17DFT2G | onsemi | 19 462 | NL17SZ17DFT2GOSCT-ND | 2,10000 Kč | Parametric Equivalent |
| 74LVC1G17GW-Q100,1 | Nexperia USA Inc. | 20 574 | 1727-1021-1-ND | 2,31000 Kč | Similar |
| SN74LVC1G17DCKR | UMW | 4 832 | 4518-SN74LVC1G17DCKRCT-ND | 3,36000 Kč | Parametric Equivalent |
| SN74LVC1G17DCKR-EV | EVVO | 3 742 | 5272-SN74LVC1G17DCKR-EVCT-ND | 2,10000 Kč | Parametric Equivalent |
| SN74LVC1G17MDCKREP | Texas Instruments | 25 161 | 296-20773-1-ND | 38,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 25 | 1,07520 Kč | 26,88 Kč |
| 100 | 0,90080 Kč | 90,08 Kč |
| 250 | 0,81724 Kč | 204,31 Kč |
| 500 | 0,76642 Kč | 383,21 Kč |
| 1 000 | 0,72464 Kč | 724,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64716 Kč | 1 941,48 Kč |
| 6 000 | 0,62280 Kč | 3 736,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










