Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G17DCKR

DigiKey Part Number
4518-SN74LVC1G17DCKRTR-ND - Tape & Reel (TR)
4518-SN74LVC1G17DCKRCT-ND - Cut Tape (CT)
4518-SN74LVC1G17DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G17DCKR
Description
IC BUFF 1.65V SC-70-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Schmitt Trigger
Manufacturer
UMW
Output Type
Push-Pull
Series
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Bits per Element
1
Supplier Device Package
SC-70-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL17SZ17DFT2Gonsemi19 462NL17SZ17DFT2GOSCT-ND2,10000 KčParametric Equivalent
SN74LVC1G17DCKR-EVEVVO3 7425272-SN74LVC1G17DCKR-EVCT-ND2,10000 KčParametric Equivalent
SN74LVC1G17MDCKREPTexas Instruments25 161296-20773-1-ND38,85000 KčParametric Equivalent
In-Stock: 1 832
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,20500 Kč22,05 Kč
251,94040 Kč48,51 Kč
1001,64830 Kč164,83 Kč
2501,50680 Kč376,70 Kč
5001,42156 Kč710,78 Kč
1 0001,35122 Kč1 351,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,26450 Kč3 793,50 Kč
6 0001,22205 Kč7 332,30 Kč
9 0001,20076 Kč10 806,84 Kč
15 0001,17722 Kč17 658,30 Kč
21 0001,16344 Kč24 432,24 Kč
30 0001,15020 Kč34 506,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč