Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G17DCKR-EV

DigiKey Part Number
5272-SN74LVC1G17DCKR-EVTR-ND - Tape & Reel (TR)
5272-SN74LVC1G17DCKR-EVCT-ND - Cut Tape (CT)
5272-SN74LVC1G17DCKR-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G17DCKR-EV
Description
IC BUFF 1.65V SC-70-5
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Schmitt Trigger
Manufacturer
EVVO
Output Type
Push-Pull
Series
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Bits per Element
1
Supplier Device Package
SC-70-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 642
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,25100 Kč12,51 Kč
251,08440 Kč27,11 Kč
1000,90930 Kč90,93 Kč
2500,82420 Kč206,05 Kč
5000,77332 Kč386,66 Kč
1 0000,73140 Kč731,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,67982 Kč2 039,46 Kč
6 0000,65448 Kč3 926,88 Kč
9 0000,64182 Kč5 776,38 Kč
15 0000,62778 Kč9 416,70 Kč
21 0000,61958 Kč13 011,18 Kč
30 0000,61168 Kč18 350,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč