
SN74LVC1G17DCKR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74LVC1G17DCKR-EVTR-ND - Tape & Reel (TR) 5272-SN74LVC1G17DCKR-EVCT-ND - Cut Tape (CT) 5272-SN74LVC1G17DCKR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G17DCKR-EV |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,14400 Kč | 11,44 Kč |
| 25 | 0,99040 Kč | 24,76 Kč |
| 100 | 0,83020 Kč | 83,02 Kč |
| 250 | 0,75316 Kč | 188,29 Kč |
| 500 | 0,70616 Kč | 353,08 Kč |
| 1 000 | 0,66746 Kč | 667,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61960 Kč | 1 858,80 Kč |
| 6 000 | 0,59620 Kč | 3 577,20 Kč |
| 9 000 | 0,58446 Kč | 5 260,14 Kč |
| 15 000 | 0,57149 Kč | 8 572,35 Kč |
| 21 000 | 0,56389 Kč | 11 841,69 Kč |
| 30 000 | 0,55659 Kč | 16 697,70 Kč |
| 75 000 | 0,54086 Kč | 40 564,50 Kč |
| 150 000 | 0,53138 Kč | 79 707,00 Kč |
| 300 000 | 0,52358 Kč | 157 074,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |



