


STS8DN6LF6AG | |
|---|---|
DigiKey Part Number | 497-17309-2-ND - Tape & Reel (TR) 497-17309-1-ND - Cut Tape (CT) 497-17309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS8DN6LF6AG |
Description | MOSFET 2N-CH 60V 8A 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8A (Ta) 3.2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STS8DN6LF6AG Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer STMicroelectronics | Gate Charge (Qg) (Max) @ Vgs 27nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1340pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3.2W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 8A (Ta) | Supplier Device Package 8-SO |
Rds On (Max) @ Id, Vgs 24mOhm @ 4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 25,42900 Kč | 254,29 Kč |
| 100 | 17,07140 Kč | 1 707,14 Kč |
| 500 | 13,48828 Kč | 6 744,14 Kč |
| 1 000 | 12,33549 Kč | 12 335,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,08762 Kč | 27 719,05 Kč |
| 5 000 | 10,31665 Kč | 51 583,25 Kč |
| 7 500 | 9,92402 Kč | 74 430,15 Kč |
| 12 500 | 9,48298 Kč | 118 537,25 Kč |
| 17 500 | 9,39661 Kč | 164 440,68 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |










