
SMT-1341-T-HT-R | |
|---|---|
DigiKey Part Number | 668-SMT-1341-T-HT-RTR-ND - Tape & Reel (TR) 668-SMT-1341-T-HT-RCT-ND - Cut Tape (CT) 668-SMT-1341-T-HT-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1341-T-HT-R |
Description | BUZZER PIEZO 5V 13X13MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4.1kHz 85dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1341-T-HT-R Models |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 85dB @ 5V, 10cm |
Series | Current - Supply 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Peak-Peak Signal | Termination Solder Pads |
Voltage - Rated 5 V | Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage Range 1 ~ 25V | Height - Seated (Max) 0.110" (2.80mm) |
Frequency 4.1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 24,69300 Kč | 246,93 Kč |
| 25 | 22,44880 Kč | 561,22 Kč |
| 50 | 20,91800 Kč | 1 045,90 Kč |
| 100 | 19,50410 Kč | 1 950,41 Kč |
| 250 | 17,80476 Kč | 4 451,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 16,86561 Kč | 15 179,05 Kč |
| 1 800 | 15,70604 Kč | 28 270,87 Kč |
| 2 700 | 15,07351 Kč | 40 698,48 Kč |
| 4 500 | 14,33816 Kč | 64 521,72 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |











