
STPST2H100ZFY | |
|---|---|
DigiKey Part Number | 497-STPST2H100ZFYTR-ND - Tape & Reel (TR) 497-STPST2H100ZFYCT-ND - Cut Tape (CT) 497-STPST2H100ZFYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST2H100ZFY |
Description | DIODE SCHOTTKY 100V 2A SOD123F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 805 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.7 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 100 | 4,17440 Kč | 417,44 Kč |
| 500 | 3,13500 Kč | 1 567,50 Kč |
| 1 000 | 2,79882 Kč | 2 798,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,88751 Kč | 5 662,53 Kč |
| 6 000 | 1,86882 Kč | 11 212,92 Kč |
| 9 000 | 1,84883 Kč | 16 639,47 Kč |
| 15 000 | 1,77770 Kč | 26 665,50 Kč |
| 21 000 | 1,63522 Kč | 34 339,62 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |











