
ASDKDV-32.768KHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASDKDV-32.768KHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASDKDV-32.768KHZ-LR-TCT-ND - Cut Tape (CT) 535-ASDKDV-32.768KHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDKDV-32.768KHZ-LR-T |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDKDV-32.768KHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 28,34700 Kč | 283,47 Kč |
| 25 | 26,81040 Kč | 670,26 Kč |
| 50 | 25,70160 Kč | 1 285,08 Kč |
| 100 | 24,63910 Kč | 2 463,91 Kč |
| 250 | 23,30024 Kč | 5 825,06 Kč |
| 500 | 22,33684 Kč | 11 168,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,81149 Kč | 15 811,49 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |








