Zener Diode 11 V 375 mW ±1% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-A11-QX

DigiKey Part Number
1727-BZT52H-A11-QXTR-ND - Tape & Reel (TR)
1727-BZT52H-A11-QXCT-ND - Cut Tape (CT)
1727-BZT52H-A11-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-A11-QX
Description
DIODE ZENER 11V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 11 V 375 mW ±1% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
Power - Max
375 mW
Supplier Device Package
SOD-123F
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5241B RHGTaiwan Semiconductor Corporation2 9861801-MMSZ5241BRHGCT-ND4,83000 KčSimilar
In-Stock: 2 388
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,60900 Kč86,09 Kč
1005,52460 Kč552,46 Kč
5004,18826 Kč2 094,13 Kč
1 0003,75717 Kč3 757,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč