STPS41H100CT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 32,38417 Kč
Datasheet

Direct


SMC Diode Solutions
In Stock: 903
Unit Price: 46,41000 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 372
Unit Price: 27,30000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 17,15009 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 27,01655 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 34,02201 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 14
Unit Price: 13,65000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 158
Unit Price: 15,96000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 15
Unit Price: 23,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 23
Unit Price: 89,66000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 11,07886 Kč
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS41H100CT

DigiKey Part Number
497-6746-5-ND
Manufacturer
Manufacturer Product Number
STPS41H100CT
Description
DIODE ARR SCHOTT 100V 20A TO-220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
STPS41H100CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
5018,47820 Kč923,91 Kč
10017,22260 Kč1 722,26 Kč
50016,32804 Kč8 164,02 Kč
1 00015,58577 Kč15 585,77 Kč
2 00014,22352 Kč28 447,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč