
SBR40U100CT | |
|---|---|
DigiKey Part Number | SBR40U100CT-ND |
Manufacturer | |
Manufacturer Product Number | SBR40U100CT |
Description | DIODE ARRAY SBR 100V 40A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 40A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBR40U100CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 20 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 50 | 55,98060 Kč | 2 799,03 Kč |
| 100 | 50,92640 Kč | 5 092,64 Kč |
| 500 | 42,07370 Kč | 21 036,85 Kč |
| 1 000 | 39,23140 Kč | 39 231,40 Kč |
| 2 000 | 36,84257 Kč | 73 685,14 Kč |
| 5 000 | 36,10346 Kč | 180 517,30 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |

