
STPS2H100AY | |
|---|---|
DigiKey Part Number | 497-11102-2-ND - Tape & Reel (TR) 497-11102-1-ND - Cut Tape (CT) 497-11102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2H100AY |
Description | DIODE SCHOTTKY 100V 2A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS2H100AY Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B2100AE-13 | Diodes Incorporated | 3 808 | 31-B2100AE-13CT-ND | 10,71000 Kč | Similar |
| CDBA3100-HF | Comchip Technology | 69 058 | 641-1747-1-ND | 19,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 100 | 5,05840 Kč | 505,84 Kč |
| 500 | 3,81240 Kč | 1 906,20 Kč |
| 1 000 | 3,41008 Kč | 3 410,08 Kč |
| 2 000 | 3,07138 Kč | 6 142,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,70437 Kč | 13 521,85 Kč |
| 10 000 | 2,47737 Kč | 24 773,70 Kč |
| 15 000 | 2,36169 Kč | 35 425,35 Kč |
| 25 000 | 2,23169 Kč | 55 792,25 Kč |
| 35 000 | 2,15472 Kč | 75 415,20 Kč |
| 50 000 | 2,07992 Kč | 103 996,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











