Diode 45 V 10A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 10A Surface Mount DPAK
TO-252-3

STPS1045B

DigiKey Part Number
497-12058-5-ND
Manufacturer
Manufacturer Product Number
STPS1045B
Description
DIODE SCHOTTKY 45V 10A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STPS1045B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DPAK
Voltage - DC Reverse (Vr) (Max)
45 V
Operating Temperature - Junction
175°C (Max)
Current - Average Rectified (Io)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
630 mV @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 531
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
7517,49920 Kč1 312,44 Kč
15015,68613 Kč2 352,92 Kč
22514,76013 Kč3 321,03 Kč
37513,71957 Kč5 144,84 Kč
52513,10242 Kč6 878,77 Kč
75012,50273 Kč9 377,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,49920 Kč
Unit Price with VAT:21,17403 Kč