
SI7232DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7232DN-T1-GE3TR-ND - Tape & Reel (TR) SI7232DN-T1-GE3CT-ND - Cut Tape (CT) SI7232DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7232DN-T1-GE3 |
Description | MOSFET 2N-CH 20V 25A PPAK 1212 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 25A 23W Surface Mount PowerPAK® 1212-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SI7232DN-T1-GE3 Models |
Category | Rds On (Max) @ Id, Vgs 16.4mOhm @ 10A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 32nC @ 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1220pF @ 10V |
Part Status Active | Power - Max 23W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case PowerPAK® 1212-8 Dual |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package PowerPAK® 1212-8 Dual |
Current - Continuous Drain (Id) @ 25°C 25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 18,16500 Kč | 181,65 Kč |
| 100 | 11,99820 Kč | 1 199,82 Kč |
| 500 | 9,34868 Kč | 4 674,34 Kč |
| 1 000 | 8,49528 Kč | 8 495,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,41149 Kč | 22 234,47 Kč |
| 6 000 | 6,86591 Kč | 41 195,46 Kč |
| 9 000 | 6,58797 Kč | 59 291,73 Kč |
| 15 000 | 6,27580 Kč | 94 137,00 Kč |
| 21 000 | 6,09103 Kč | 127 911,63 Kč |
| 30 000 | 5,99596 Kč | 179 878,80 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |











