
SI32260-C-FM1R | |
|---|---|
DigiKey Part Number | 336-4755-2-ND - Tape & Reel (TR) 336-4755-1-ND - Cut Tape (CT) 336-4755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI32260-C-FM1R |
Description | IC TELECOM INTERFACE 60QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 60-QFN (8x8) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 3.13V ~ 3.47V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 60-WFQFN Exposed Pad |
Function Subscriber Line Interface Concept (SLIC), CODEC | Supplier Device Package 60-QFN (8x8) |
Interface GCI, PCM, SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,30000 Kč | 163,30 Kč |
| 10 | 126,30100 Kč | 1 263,01 Kč |
| 25 | 117,02440 Kč | 2 925,61 Kč |
| 100 | 106,83020 Kč | 10 683,02 Kč |
| 250 | 104,02308 Kč | 26 005,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 94,08917 Kč | 235 222,92 Kč |
| Unit Price without VAT: | 163,30000 Kč |
|---|---|
| Unit Price with VAT: | 197,59300 Kč |











