Diode 60 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS0560Z

DigiKey Part Number
497-3787-2-ND - Tape & Reel (TR)
497-3787-1-ND - Cut Tape (CT)
497-3787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS0560Z
Description
DIODE SCHOTTKY 60V 500MA SOD123
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 60 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
STPS0560Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
530 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 927
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,05800 Kč20,58 Kč
1001,75120 Kč175,12 Kč
5001,64246 Kč821,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,95436 Kč2 863,08 Kč
6 0000,94491 Kč5 669,46 Kč
9 0000,89654 Kč8 068,86 Kč
15 0000,83530 Kč12 529,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč