Similar
Similar

STP5N60M2 | |
|---|---|
DigiKey Part Number | 497-14282-5-ND |
Manufacturer | |
Manufacturer Product Number | STP5N60M2 |
Description | MOSFET N-CH 600V 3.7A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.7A (Tc) 45W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP5N60M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 1.85A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 165 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,64245 Kč | 23 284,90 Kč |
| Unit Price without VAT: | 11,64245 Kč |
|---|---|
| Unit Price with VAT: | 14,08736 Kč |




