N-Channel 800 V 7A (Tc) 200W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP7N80P

DigiKey Part Number
IXFP7N80P-ND
Manufacturer
Manufacturer Product Number
IXFP7N80P
Description
MOSFET N-CH 800V 7A TO220AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 7A (Tc) 200W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.44Ohm @ 3.5A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1890 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1136,70000 Kč136,70 Kč
5072,31300 Kč3 615,65 Kč
10066,09540 Kč6 609,54 Kč
50055,20626 Kč27 603,13 Kč
1 00051,71156 Kč51 711,56 Kč
2 00050,02249 Kč100 044,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:136,70000 Kč
Unit Price with VAT:165,40700 Kč