AOT7N70 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 244
Unit Price: 5,53000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,28090 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,47123 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 897
Unit Price: 2,54000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 867
Unit Price: 3,47000 Kč
Datasheet
N-Channel 700 V 7A (Tc) 198W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT7N70

DigiKey Part Number
AOT7N70-ND
Manufacturer
Manufacturer Product Number
AOT7N70
Description
MOSFET N-CH 700V 7A TO220
Customer Reference
Detailed Description
N-Channel 700 V 7A (Tc) 198W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.8Ohm @ 3.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1175 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
198W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes