N-Channel 600 V 5A (Tc) 90W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP5NK60Z

DigiKey Part Number
497-3196-5-ND
Manufacturer
Manufacturer Product Number
STP5NK60Z
Description
MOSFET N-CH 600V 5A TO220AB
Customer Reference
Detailed Description
N-Channel 600 V 5A (Tc) 90W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP5NK60Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
690 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
90W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 897
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
5031,00140 Kč1 550,07 Kč
10027,91890 Kč2 791,89 Kč
50022,50944 Kč11 254,72 Kč
1 00020,77101 Kč20 771,01 Kč
2 00019,30966 Kč38 619,32 Kč
5 00017,72933 Kč88 646,65 Kč
10 00017,44146 Kč174 414,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč