
RJK6035DPP-A0#T2 | |
|---|---|
DigiKey Part Number | RJK6035DPP-A0#T2-ND |
Manufacturer | |
Manufacturer Product Number | RJK6035DPP-A0#T2 |
Description | MOSFET N-CH 500V 1.2A TO220FP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V Through Hole TO-220FP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±30V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 54,88900 Kč | 548,89 Kč |
| 100 | 38,41580 Kč | 3 841,58 Kč |
| 500 | 31,38446 Kč | 15 692,23 Kč |
| 1 000 | 29,12612 Kč | 29 126,12 Kč |
| 2 000 | 27,22790 Kč | 54 455,80 Kč |
| 5 000 | 25,88004 Kč | 129 400,20 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |

