
STP08CP05TTR | |
|---|---|
DigiKey Part Number | 497-6269-2-ND - Tape & Reel (TR) 497-6269-1-ND - Cut Tape (CT) 497-6269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP08CP05TTR |
Description | IC LED DRVR LINEAR 100MA 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STP08CP05TTR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer STMicroelectronics | Voltage - Output 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100mA |
Part Status Active | Frequency 30MHz |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 8 | Supplier Device Package 16-TSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP08DP05TTR | STMicroelectronics | 2 025 | 497-6029-1-ND | 23,73000 Kč | Parametric Equivalent |
| TLC5916IPW | Texas Instruments | 83 | 296-34370-5-ND | 36,96000 Kč | Parametric Equivalent |
| TLC5916IPWR | Texas Instruments | 7 375 | 296-22711-1-ND | 31,50000 Kč | Parametric Equivalent |
| TLC5917IPW | Texas Instruments | 1 321 | 296-34373-5-ND | 40,32000 Kč | Parametric Equivalent |
| TLC5917IPWR | Texas Instruments | 1 702 | 296-21996-1-ND | 34,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 25 | 11,22960 Kč | 280,74 Kč |
| 100 | 9,85440 Kč | 985,44 Kč |
| 250 | 9,20048 Kč | 2 300,12 Kč |
| 500 | 8,80656 Kč | 4 403,28 Kč |
| 1 000 | 8,74504 Kč | 8 745,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,13933 Kč | 20 348,32 Kč |
| 5 000 | 7,93283 Kč | 39 664,15 Kč |
| 7 500 | 7,82937 Kč | 58 720,28 Kč |
| 12 500 | 7,71477 Kč | 96 434,62 Kč |
| 17 500 | 7,64783 Kč | 133 837,02 Kč |
| 25 000 | 7,58342 Kč | 189 585,50 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











