
TLC5916IPW | |
|---|---|
DigiKey Part Number | 296-34370-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5916IPW |
Description | IC LED DRVR LINEAR 120MA 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5916IPW Models |
Category | Voltage - Output 20V |
Manufacturer Texas Instruments | Current - Output / Channel 120mA |
Packaging Tube | Frequency 30MHz |
Part Status Active | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 8 | Supplier Device Package 16-TSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC5916IPWR | Texas Instruments | 7 375 | 296-22711-1-ND | 31,50000 Kč | Parametric Equivalent |
| TLC5917IPW | Texas Instruments | 1 321 | 296-34373-5-ND | 40,32000 Kč | Parametric Equivalent |
| TLC5917IPWR | Texas Instruments | 1 702 | 296-21996-1-ND | 34,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 27,17100 Kč | 271,71 Kč |
| 90 | 22,15522 Kč | 1 993,97 Kč |
| 180 | 21,11583 Kč | 3 800,85 Kč |
| 270 | 20,59515 Kč | 5 560,69 Kč |
| 540 | 19,83144 Kč | 10 708,98 Kč |
| 1 080 | 19,20267 Kč | 20 738,88 Kč |
| 2 520 | 18,58306 Kč | 46 829,31 Kč |
| 5 040 | 18,17527 Kč | 91 603,36 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

