
TLC5917IPWR | |
|---|---|
DigiKey Part Number | 296-21996-2-ND - Tape & Reel (TR) 296-21996-1-ND - Cut Tape (CT) 296-21996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5917IPWR |
Description | IC LED DRVR LINEAR 120MA 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5917IPWR Models |
Category | Voltage - Output 20V |
Manufacturer Texas Instruments | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 30MHz |
Part Status Active | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 8 | Supplier Device Package 16-TSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC5916IPW | Texas Instruments | 83 | 296-34370-5-ND | 36,96000 Kč | Parametric Equivalent |
| TLC5916IPWR | Texas Instruments | 7 375 | 296-22711-1-ND | 31,50000 Kč | Parametric Equivalent |
| TLC5917IPW | Texas Instruments | 1 321 | 296-34373-5-ND | 40,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 25,00900 Kč | 250,09 Kč |
| 25 | 22,72000 Kč | 568,00 Kč |
| 100 | 20,19170 Kč | 2 019,17 Kč |
| 250 | 18,98640 Kč | 4 746,60 Kč |
| 500 | 18,25986 Kč | 9 129,93 Kč |
| 1 000 | 18,11959 Kč | 18 119,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,16933 Kč | 34 338,66 Kč |
| 4 000 | 16,76417 Kč | 67 056,68 Kč |
| 6 000 | 16,56130 Kč | 99 367,80 Kč |
| 10 000 | 16,33653 Kč | 163 365,30 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |

