LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP08DP05TTR

DigiKey Part Number
497-6029-2-ND - Tape & Reel (TR)
497-6029-1-ND - Cut Tape (CT)
497-6029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STP08DP05TTR
Description
IC LED DRVR LINEAR 100MA 16TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
STP08DP05TTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
STMicroelectronics
Voltage - Output
20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
100mA
Part Status
Active
Frequency
30MHz
Type
Linear
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Outputs
8
Supplier Device Package
16-TSSOP
Voltage - Supply (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP08CP05TTRSTMicroelectronics61497-6269-1-ND17,43000 KčParametric Equivalent
TLC5916IPWTexas Instruments83296-34370-5-ND36,96000 KčParametric Equivalent
TLC5916IPWRTexas Instruments7 375296-22711-1-ND31,50000 KčParametric Equivalent
TLC5917IPWTexas Instruments1 321296-34373-5-ND40,32000 KčParametric Equivalent
TLC5917IPWRTexas Instruments1 702296-21996-1-ND34,23000 KčParametric Equivalent
In-Stock: 2 025
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1017,13400 Kč171,34 Kč
2515,48800 Kč387,20 Kč
10013,66760 Kč1 366,76 Kč
25012,80124 Kč3 200,31 Kč
50012,27880 Kč6 139,40 Kč
1 00011,99175 Kč11 991,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,23217 Kč28 080,42 Kč
5 00010,96167 Kč54 808,35 Kč
7 50010,82626 Kč81 196,95 Kč
12 50010,67614 Kč133 451,75 Kč
17 50010,58848 Kč185 298,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč