Bipolar (BJT) Transistor PNP 600 V 500 mA 1.6 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STN9260

DigiKey Part Number
497-12275-2-ND - Tape & Reel (TR)
497-12275-1-ND - Cut Tape (CT)
497-12275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN9260
Description
TRANS PNP 600V 0.5A SOT-223
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 600 V 500 mA 1.6 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
STN9260 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 20mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1.6 W
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
600 V
Supplier Device Package
SOT-223
Vce Saturation (Max) @ Ib, Ic
1V @ 10mA, 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 166
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1017,74300 Kč177,43 Kč
10011,70010 Kč1 170,01 Kč
5009,10810 Kč4 554,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,27321 Kč8 273,21 Kč
2 0007,57083 Kč15 141,66 Kč
3 0007,21295 Kč21 638,85 Kč
5 0006,81070 Kč34 053,50 Kč
7 0006,57255 Kč46 007,85 Kč
10 0006,34104 Kč63 410,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč