MFR Recommended




STM8S-DISCOVERY | |
|---|---|
DigiKey Part Number | 497-10040-ND |
Manufacturer | |
Manufacturer Product Number | STM8S-DISCOVERY |
Description | DISCOVERY STM8S105 EVAL BRD |
Customer Reference | |
Detailed Description | STM8S105 Discovery STM8S STM8 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part STM8S105 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Suggested Programming Environment IAR EW |
Type MCU 8-Bit | Base Product Number |
Core Processor STM8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NUCLEO-8S208RB | STMicroelectronics | 51 | 497-18154-ND | 71,39000 $ | MFR Recommended |










