
STM8S105C4T6TR | |
|---|---|
DigiKey Part Number | 497-18854-2-ND - Tape & Reel (TR) 497-18854-1-ND - Cut Tape (CT) 497-18854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S105C4T6TR |
Description | IC MCU 8BIT 16KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM8S105C4T6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,82000 Kč | 408,20 Kč |
| 25 | 37,30080 Kč | 932,52 Kč |
| 100 | 33,43300 Kč | 3 343,30 Kč |
| 250 | 31,58688 Kč | 7 896,72 Kč |
| 500 | 30,51430 Kč | 15 257,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 28,63104 Kč | 68 714,50 Kč |
| 4 800 | 28,04191 Kč | 134 601,17 Kč |
| 7 200 | 27,74696 Kč | 199 778,11 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |




