STM8 STM8S Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8S105S4T6C

DigiKey Part Number
497-STM8S105S4T6C-ND
Manufacturer
Manufacturer Product Number
STM8S105S4T6C
Description
IC MCU 8BIT 16KB FLASH 44LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
STM8 STM8S Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STM8S105S4T6C Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tray
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.95V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 9x10b
Core Processor
STM8
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
44-LQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
34
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 960
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
1042,75200 Kč427,52 Kč
2539,09840 Kč977,46 Kč
16034,02069 Kč5 443,31 Kč
32032,70831 Kč10 466,66 Kč
64031,62856 Kč20 242,28 Kč
1 12030,89743 Kč34 605,12 Kč
2 56030,00762 Kč76 819,51 Kč
5 12029,40532 Kč150 555,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč