
STEVAL-ILM001V1 | |
|---|---|
DigiKey Part Number | 497-11125-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILM001V1 |
Description | MOD PLUG-IN STM8S-DISCOVERY DALI |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | - DALI Slave Device Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Primary Attributes Plug-in Module for STM8S-DISCOVERY |
Packaging Bulk | Secondary Attributes Overvoltage Protection |
Part Status Active | Contents Board(s) |
Type Opto/Lighting | Base Product Number |
Function DALI Slave Device |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 231,53000 Kč | 1 231,53 Kč |
| 10 | 1 228,76100 Kč | 12 287,61 Kč |
| Unit Price without VAT: | 1 231,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 490,15130 Kč |

