
STM8/128-EVAL | |
|---|---|
DigiKey Part Number | 497-8506-ND |
Manufacturer | |
Manufacturer Product Number | STM8/128-EVAL |
Description | STM8S2XX EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM8S2xx STM8S STM8 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor STM8 |
Mfr | Utilized IC / Part STM8S2xx |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), LCD |
Part Status Active | Base Product Number |
Type MCU 8-Bit |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 459,00000 Kč | 3 459,00 Kč |
| Unit Price without VAT: | 3 459,00000 Kč |
|---|---|
| Unit Price with VAT: | 4 185,39000 Kč |










