
STM8S207C8T6 | |
|---|---|
DigiKey Part Number | 497-8951-ND |
Manufacturer | |
Manufacturer Product Number | STM8S207C8T6 |
Description | IC MCU 8BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM8S207C8T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1.5K x 8 |
Packaging Tray | RAM Size 6K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 57,99600 Kč | 579,96 Kč |
| 25 | 53,23400 Kč | 1 330,85 Kč |
| 100 | 47,99510 Kč | 4 799,51 Kč |
| 250 | 45,49596 Kč | 11 373,99 Kč |
| 500 | 43,99040 Kč | 21 995,20 Kč |
| 1 000 | 42,75067 Kč | 42 750,67 Kč |
| 2 500 | 41,44216 Kč | 103 605,40 Kč |
| 5 000 | 40,65356 Kč | 203 267,80 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |





