
STM8S207CBT6 | |
|---|---|
DigiKey Part Number | 497-8509-ND |
Manufacturer | |
Manufacturer Product Number | STM8S207CBT6 |
Description | IC MCU 8BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM8S207CBT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 6K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 62,70000 Kč | 627,00 Kč |
| 25 | 57,61000 Kč | 1 440,25 Kč |
| 100 | 52,00360 Kč | 5 200,36 Kč |
| 250 | 49,33188 Kč | 12 332,97 Kč |
| 500 | 47,72132 Kč | 23 860,66 Kč |
| 1 000 | 46,39571 Kč | 46 395,71 Kč |
| 2 500 | 44,99628 Kč | 112 490,70 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |





