
STM8S207S8T6C | |
|---|---|
DigiKey Part Number | 497-8956-ND |
Manufacturer | |
Manufacturer Product Number | STM8S207S8T6C |
Description | IC MCU 8BIT 64KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM8S207S8T6C Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1.5K x 8 |
Packaging Tray | RAM Size 6K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 9x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 44-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 60,07500 Kč | 600,75 Kč |
| 25 | 55,15760 Kč | 1 378,94 Kč |
| 160 | 48,35444 Kč | 7 736,71 Kč |
| 320 | 46,59456 Kč | 14 910,26 Kč |
| 640 | 45,14636 Kč | 28 893,67 Kč |
| 1 120 | 44,16629 Kč | 49 466,24 Kč |
| 2 560 | 42,97339 Kč | 110 011,88 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |





