Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STM703M6F | |
|---|---|
DigiKey Part Number | 497-3829-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM703M6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM703M6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM690AM6F | STMicroelectronics | 5 936 | 497-STM690AM6FCT-ND | 147,83000 Kč | Parametric Equivalent |
| STM802LM6F | STMicroelectronics | 2 498 | 497-STM802LM6FCT-ND | 59,21000 Kč | Parametric Equivalent |
| STM817LM6F | STMicroelectronics | 4 110 | 497-STM817LM6FCT-ND | 40,32000 Kč | Parametric Equivalent |
| STM818LM6F | STMicroelectronics | 12 762 | 497-STM818LM6FCT-ND | 58,16000 Kč | Parametric Equivalent |
| STM819LM6F | STMicroelectronics | 2 500 | 497-STM819LM6FCT-ND | 35,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,73718 Kč | 94 342,95 Kč |
| Unit Price without VAT: | 37,73718 Kč |
|---|---|
| Unit Price with VAT: | 45,66199 Kč |





