
STM819LM6F | |
|---|---|
DigiKey Part Number | 497-STM819LM6FTR-ND - Tape & Reel (TR) 497-STM819LM6FCT-ND - Cut Tape (CT) 497-STM819LM6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM819LM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,22700 Kč | 262,27 Kč |
| 25 | 23,82000 Kč | 595,50 Kč |
| 100 | 21,19120 Kč | 2 119,12 Kč |
| 250 | 19,93552 Kč | 4 983,88 Kč |
| 500 | 19,17832 Kč | 9 589,16 Kč |
| 1 000 | 19,06744 Kč | 19 067,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,89786 Kč | 44 744,65 Kč |
| 5 000 | 17,50146 Kč | 87 507,30 Kč |
| 7 500 | 17,30305 Kč | 129 772,87 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

