
STM690AM6F | |
|---|---|
DigiKey Part Number | 497-STM690AM6FTR-ND - Tape & Reel (TR) 497-STM690AM6FCT-ND - Cut Tape (CT) 497-STM690AM6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM690AM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,83000 Kč | 147,83 Kč |
| 10 | 113,78800 Kč | 1 137,88 Kč |
| 25 | 105,30080 Kč | 2 632,52 Kč |
| 100 | 95,96930 Kč | 9 596,93 Kč |
| 250 | 91,52104 Kč | 22 880,26 Kč |
| 500 | 88,83918 Kč | 44 419,59 Kč |
| 1 000 | 86,63250 Kč | 86 632,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 84,30328 Kč | 210 758,20 Kč |
| Unit Price without VAT: | 147,83000 Kč |
|---|---|
| Unit Price with VAT: | 178,87430 Kč |

