Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ADM8699ARNZ-REEL | |
|---|---|
DigiKey Part Number | ADM8699ARNZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM8699ARNZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM8699ARNZ-REEL Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM709LARZ-REEL | Analog Devices Inc. | 7 079 | ADM709LARZ-REELCT-ND | 57,32000 Kč | Parametric Equivalent |
| MAX705ESA+T | Analog Devices Inc./Maxim Integrated | 1 918 | MAX705ESA+TCT-ND | 339,96000 Kč | Parametric Equivalent |
| MAX709LESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX709LESA+T-ND | 99,27434 Kč | Parametric Equivalent |
| STM690AM6F | STMicroelectronics | 5 936 | 497-STM690AM6FCT-ND | 147,83000 Kč | Parametric Equivalent |
| STM703M6F | STMicroelectronics | 0 | 497-3829-2-ND | 37,73718 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 110,68340 Kč | 276 708,50 Kč |
| Unit Price without VAT: | 110,68340 Kč |
|---|---|
| Unit Price with VAT: | 133,92691 Kč |




