
STM6905TZEDS6F | |
|---|---|
DigiKey Part Number | 497-8731-2-ND - Tape & Reel (TR) 497-8731-1-ND - Cut Tape (CT) 497-8731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6905TZEDS6F |
Description | IC SUPERVISOR 5 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 5 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM6905TZEDS6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 5 | |
Voltage - Threshold | 2.333V, 3.078V, Adj, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 46,17500 Kč | 461,75 Kč |
| 25 | 42,27320 Kč | 1 056,83 Kč |
| 100 | 37,97070 Kč | 3 797,07 Kč |
| 250 | 35,92084 Kč | 8 980,21 Kč |
| 500 | 35,23800 Kč | 17 619,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 31,01499 Kč | 124 059,96 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |











