
MP5087GG-P | |
|---|---|
DigiKey Part Number | 1589-1198-2-ND - Tape & Reel (TR) 1589-1198-1-ND - Cut Tape (CT) 1589-1198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5087GG-P |
Description | IC PWR SWITCH P-CHAN 1:1 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 7A 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP5087GG-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 10mOhm | |
Input Type | - | |
Features | Load Discharge, Power Good, Slew Rate Controlled | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 24,04300 Kč | 240,43 Kč |
| 25 | 21,82120 Kč | 545,53 Kč |
| 100 | 19,37700 Kč | 1 937,70 Kč |
| 250 | 18,21284 Kč | 4 553,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,51108 Kč | 8 755,54 Kč |
| 1 000 | 16,93363 Kč | 16 933,63 Kč |
| 1 500 | 16,64413 Kč | 24 966,19 Kč |
| 2 500 | 16,32359 Kč | 40 808,97 Kč |
| 3 500 | 16,13630 Kč | 56 477,05 Kč |
| 5 000 | 15,95613 Kč | 79 780,65 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |











