
STM6825RWY6F | |
|---|---|
DigiKey Part Number | 497-8020-2-ND - Tape & Reel (TR) 497-8020-1-ND - Cut Tape (CT) 497-8020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6825RWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6825RWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,83000 Kč | 188,30 Kč |
| 25 | 17,03880 Kč | 425,97 Kč |
| 100 | 15,07470 Kč | 1 507,47 Kč |
| 250 | 14,13940 Kč | 3 534,85 Kč |
| 500 | 13,57450 Kč | 6 787,25 Kč |
| 1 000 | 13,10999 Kč | 13 109,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,53605 Kč | 37 608,15 Kč |
| 6 000 | 12,25516 Kč | 73 530,96 Kč |
| 9 000 | 12,11452 Kč | 109 030,68 Kč |
| 15 000 | 11,95870 Kč | 179 380,50 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |















