SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6824RWY6F

DigiKey Part Number
497-4784-2-ND - Tape & Reel (TR)
497-4784-1-ND - Cut Tape (CT)
497-4784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6824RWY6F
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
STM6824RWY6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,88000 Kč27,88 Kč
1020,32700 Kč203,27 Kč
2518,42560 Kč460,64 Kč
10016,32650 Kč1 632,65 Kč
25015,32488 Kč3 831,22 Kč
50014,72150 Kč7 360,75 Kč
1 00014,22465 Kč14 224,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,61087 Kč40 832,61 Kč
6 00013,31043 Kč79 862,58 Kč
9 00013,16005 Kč118 440,45 Kč
15 00012,99343 Kč194 901,45 Kč
Manufacturers Standard Package
Unit Price without VAT:27,88000 Kč
Unit Price with VAT:33,73480 Kč