Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6601AQ2BDM6F

DigiKey Part Number
497-10128-2-ND - Tape & Reel (TR)
497-10128-1-ND - Cut Tape (CT)
497-10128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6601AQ2BDM6F
Description
IC SUPERVISOR 1 CHANNEL 12TDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
STM6601AQ2BDM6F Models
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
STMicroelectronics
Reset
Active Low
Series
Reset Timeout
240ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
12-WFDFN
Type
Smart ON/OFF Controller
Supplier Device Package
12-TDFN (2x3)
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,55000 Kč70,55 Kč
1053,04100 Kč530,41 Kč
2548,63120 Kč1 215,78 Kč
10043,78500 Kč4 378,50 Kč
25041,47524 Kč10 368,81 Kč
50040,92342 Kč20 461,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00037,52105 Kč112 563,15 Kč
Manufacturers Standard Package
Unit Price without VAT:70,55000 Kč
Unit Price with VAT:85,36550 Kč