

STM32U585QII6Q | |
---|---|
DigiKey Part Number | 497-STM32U585QII6Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32U585QII6Q |
Description | IC MCU 32BIT 2MB FLASH 132UFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 2MB (2M x 8) FLASH 132-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U585QII6Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 106 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 784K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 24x12/14b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 132-UFBGA (7x7) | |
Package / Case | 132-UFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 218,30000 Kč | 218,30 Kč |
10 | 170,61900 Kč | 1 706,19 Kč |
25 | 158,68280 Kč | 3 967,07 Kč |
100 | 145,57250 Kč | 14 557,25 Kč |
250 | 139,32188 Kč | 34 830,47 Kč |
500 | 135,55540 Kč | 67 777,70 Kč |
Unit Price without VAT: | 218,30000 Kč |
---|---|
Unit Price with VAT: | 264,14300 Kč |