
LFCN-225D+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-225D+TR-ND - Tape & Reel (TR) 3157-LFCN-225D+CT-ND - Cut Tape (CT) 3157-LFCN-225D+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-225D+ |
Description | CER FILTER 350MHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1dB |
Manufacturer Mini-Circuits | Filter Type Low Pass |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-SMD, No Lead |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Frequency 350MHz | Height (Max) 0.037" (0.94mm) |
Impedance 50Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,15000 Kč | 285,15 Kč |
| 20 | 116,41300 Kč | 2 328,26 Kč |
| 50 | 106,83780 Kč | 5 341,89 Kč |
| 100 | 101,52110 Kč | 10 152,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 86,67974 Kč | 43 339,87 Kč |
| 1 000 | 82,94210 Kč | 82 942,10 Kč |
| Unit Price without VAT: | 285,15000 Kč |
|---|---|
| Unit Price with VAT: | 345,03150 Kč |



